Pulse Transformers
MGDT100100-SM
Gate Drive Planar Transformer Surface Mount or Through Hole available
VishayProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Transformer Type
Gate Drive Transformer
Turns Ratio
1:1:1
Primary Side Inductance (uH)
240(Min)
Maximum Primary Leakage Inductance (uH)
0.5
Maximum DCR Primary Side (Ohm)
0.35
Maximum DCR Secondary Side (Ohm)
0.35
High Potential
3750VAC
Primary ET-Constant (Vus)
80
Lead Style
Gull Wing
Mounting
Surface Mount
Number of Terminals
6
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Package Type
SMD
Product Length (mm)
18.42
Product Depth (mm)
20.83
Product Height (mm)
11.56
Power Rating
2W

