NXP SemiconductorsMGD3160AM335EKGate and Power Drivers
Driver 15A 1-OUT Half Brdg 32-Pin SSOP Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Half Bridge | |
| 1 | |
| IGBT|SiCFET | |
| 1 | |
| 100 | |
| 3.3V|5V | |
| 4.75 | |
| 40 | |
| 15 | |
| 380 | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.36(Max) |
| Package Width | 7.6(Max) |
| Package Length | 11.1(Max) |
| PCB changed | 32 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 32 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

