NXP SemiconductorsMGD3100BM38EKGate and Power Drivers
Driver 15A 1-OUT Half Brdg 32-Pin SOIC W Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Half Bridge | |
| 1 | |
| SiCMOSFET|IGBT|MOSFET | |
| 1 | |
| 40 | |
| 3.3V|5V | |
| 5 | |
| 40 | |
| 15 | |
| -40 | |
| 125 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 2.36(Max) |
| Package Width | 7.6(Max) |
| Package Length | 11.1(Max) |
| PCB changed | 32 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 32 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

