BournsMG1608-400YFerrite Beads
Ferrite Beads Multi-Layer 40Ohm 25% 100MHz 0.3A 0.3Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Multi-Layer | |
| 100M | |
| 40 | |
| 0.3 | |
| 25% | |
| 0.3 | |
| -55 | |
| 125 | |
| 1.75 | |
| Surface Mount | |
| 0603 | |
| Tape and Reel | |
| 1 | |
| 1 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

