25-50% Off
KYOCERA AVX Components CorporationMG064S09A200DPVaristors
Var MLV 6.4VAC/9VDC 30A 12.7V 0612 SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Multilayer | |
| 12.7 | |
| 6.4 | |
| 9 | |
| 22 | |
| 15% | |
| 1 | |
| 30 | |
| 550 | |
| 0.1 | |
| -55 | |
| 125 | |
| 0612 | |
| Tape and Reel | |
| 1.6 | |
| 3.2 | |
| 1.22 | |
| Surface Mount | |
| 0.76 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

