VishayMFU1206FF06300P100Fuses
Fuse Chip Very Fast Acting 6.3A 63V SMD Solder Pad 1206 Ceramic T/R UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Very Fast | |
| Audio and Video Electronic|Telecommunication and Medical Equipment | |
| 3.2 X 1.6 X 0.55 | |
| 6.3 | |
| 63 | |
| 63 | |
| 0.516 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 3.2 | |
| 0.55 | |
| Ceramic | |
| Surface Mount | |
| 1206 |
Be protected by adding a chip MFU1206FF06300P100 fuse developed by Vishay. This device has a current rating of 6.3. It has 2 terminals. The MFU1206FF06300P100 fuse has a solder pad termination style. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep. Its fuse is made from ceramic.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

