VishayMFU0603FF01250P100Fuses
Fuse Chip Very Fast Acting 1.25A 32V SMD Solder Pad 0603 Ceramic T/R UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Very Fast | |
| Audio and Video Electronic|Telecommunication and Medical Equipment | |
| 1.55 X 0.85 X 0.45 | |
| 1.25 | |
| 32 | |
| 32 | |
| 0.0039 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.85 | |
| 1.55 | |
| 0.45 | |
| Ceramic | |
| Surface Mount | |
| 0603 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

