VishayMFU0402FF01500E100Fuses
Fuse Chip Very Fast Acting 1.5A 32V SMD Solder Pad 0402 Ceramic T/R UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Very Fast | |
| Audio and Video Electronic|Telecommunication and Medical Equipment | |
| 1 X 0.5 X 0.32 | |
| 1.5 | |
| 32 | |
| 32 | |
| 0.0059 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.5 | |
| 1 | |
| 0.32 | |
| Ceramic | |
| Surface Mount | |
| 0402 |
A great alternative to a circuit breaker, this a chip MFU0402FF01500E100 fuse from Vishay will protect your electronics. This device has a current rating of 1.5. It has 2 terminals. The MFU0402FF01500E100 fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1 mm long, 0.32 mm tall and 0.5 mm deep. Its fuse is made from ceramic.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

