NXP SemiconductorsMFS5600AVMABEPPMIC Solutions
Dual Buck Regulator and Controller 2.7V to 36V 32-Pin HVQFN EP Tray Automotive AEC-Q100
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Dual Buck Regulator and Controller | |
| 250 to 3000 | |
| 2.7 to 36 | |
| 2.7 | |
| 36 | |
| -40 | |
| 105 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 32 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

