NXP SemiconductorsMFS5600AMEA0ESPMIC Solutions
Dual Buck Regulator and Controller 2.7V to 36V 32-Pin HVQFN EP Tray Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| Dual Buck Regulator and Controller | |
| 250 to 3000 | |
| 2.7 to 36 | |
| 2.7 | |
| 36 | |
| -40 | |
| 125 | |
| Automotive | |
| Tray | |
| 150 | |
| -55 | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 32 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

