KOA Speer ElectronicsMFS1/4CC4700FResistor Fixed Single-Through Hole

Res Metal Film 470 Ohm 1% 0.25W(1/4W) ±50ppm/°C AXL T/R Automotive AEC-Q200

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the MFS1/4CC4700F fixed single through-hole resistor, developed by KOA Speer Electronics. This product has a resistance value of 470 Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±50 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes metal film technology. This part has an operating temperature of -55 to 155 °C. This product is 3.2 mm long. It has a tolerance of 1%. The MFS1/4CC4700F part has an axial termination style.

778 parts: Ships in 7 days

    Total$1.16Price for 10

    • Ships in 7 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 778 parts
      • Price: $0.1160

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.