10-25% Off

KOA Speer ElectronicsMFS1/2DCT52R10R0FResistor Fixed Single-Through Hole

Res Metal Film 10 Ohm 1% 0.5W(1/2W) ±100ppm/°C AXL Automotive AEC-Q200 T/R

If you are looking for a cost-effective, easy to solder resistor, the MFS1/2DCT52R10R0F fixed single through-hole resistor from KOA Speer Electronics is the component for you. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 10 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 6.3 mm long. This part has an operating temperature of -55 to 155 °C. This device utilizes metal film technology. It has a tolerance of 1%. The MFS1/2DCT52R10R0F part has an axial termination style.

Import TariffMay apply to this part

80 parts: Ships tomorrow

    Total$0.11Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2127+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      80
      Country Of origin:
      Taiwan
         
      • Price: $0.1058
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2127+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 80 parts
      • Price: $0.1058

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.