knitter-switchMFS106DSwitch Slide
Switch Slide ON ON SPDT Top Slide 5A 250VAC 28VDC 20000Cycles Solder Tag Panel Mount
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Top Slide | |
| SPDT | |
| ON ON | |
| 5@120VAC | |
| 1000VAC | |
| >1000 | |
| <20 | |
| 20000 | |
| Black | |
| 5 | |
| 1 | |
| Panel Mount | |
| Solder Tag | |
| 3 | |
| 4 | |
| 4.6 | |
| Straight | |
| -10 | |
| 60 | |
| Miniature | |
| 20 | |
| 6.9 | |
| 7.7 | |
| 20 | |
| 6.9 | |
| 16.7 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

