NXP SemiconductorsMFRC63002HN,151
NFC/RFID Read/Write 13.56MHz 8KByte 32-Pin HVQFN EP Tray
| Compliant | |
| 5A992 | |
| Active-Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| IC | |
| Read/Write | |
| 8KByte | |
| 120 | |
| 1000 | |
| 13.56(Typ) | |
| I2C/SPI/UART | |
| 5.5 | |
| 20 | |
| -25 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5.1(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 32 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

