Top Searched
NXP SemiconductorsMFRC52201HN1,157
NFC/RFID Read/Write 13.56MHz 32-Pin HVQFN EP Tray
| Compliant | |
| EAR99 | |
| NRND-Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IC | |
| Read/Write | |
| 50 | |
| 3400 | |
| 13.56(Typ) | |
| I2C/SPI/UART | |
| 3.6 | |
| 9 | |
| -25 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5.1(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 32 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

