knitter-switchMFP213NSwitch Slide
Switch Slide ON ON DPDT Top Slide 0.1A 12VDC 10000Cycles PC Pins Bracket Mount/Through Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Top Slide | |
| DPDT | |
| ON ON | |
| 0.1@12VDC | |
| 500VAC | |
| 100 | |
| 20 | |
| 10000 | |
| Black | |
| 4 | |
| 2 | |
| 2.5 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 6 | |
| 2.6 | |
| 2 | |
| Phenolic Resin | |
| Straight | |
| -25 | |
| 85 | |
| Miniature | |
| 8.6 | |
| 6.8 | |
| 4.7 | |
| 8.6 | |
| 6.8 | |
| 8.7 |
This MFP 213 N slide switch from Knitter-Switch is the best way to turn your circuit on or off. It has a DPDT configuration. This device has a maximum current rating of 0.1 A @ 12VDC. This slide switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The MFP 213 N slide switch has a PC pin termination style. The maximum DC voltage rating is 12 VDC. This product is 8.6 mm long, 8.7 mm tall and 6.8 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

