knitter-switchMFP113DRASwitch Slide
Switch Slide ON ON SPDT Side Slide 0.1A 12VDC 10000Cycles PC Pins Bracket Mount/Through Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Side Slide | |
| SPDT | |
| ON ON | |
| 0.1@12VDC | |
| 500VAC | |
| 100 | |
| 500 | |
| 10000 | |
| Black | |
| 4 | |
| 1 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 3 | |
| 2.8 | |
| 2 | |
| Phenolic Resin | |
| Right Angle | |
| -40 | |
| 85 | |
| Miniature | |
| 8.6 | |
| 4.4 | |
| 4.7 | |
| 8.6 | |
| 8.4 | |
| 4.7 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

