MEAN WELLMFM-10-15AC to DC Power Supplies
AC/DC Power Supply Single-OUT 15V 0.67A 10W 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 0.67 | |
| 10 | |
| 80 | |
| 110|230 | |
| 264 | |
| 113 | |
| 370 | |
| 4000VAC | |
| 0.3% | |
| 0.5% | |
| 0.3(Typ) | |
| 47 to 440 | |
| ±2.5 | |
| 83(Typ) | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 180mV(Max) | |
| Yes | |
| -30 | |
| 85 | |
| 18 | |
| Mounting | Through Hole |
| Package Height | 16 mm |
| Package Width | 22.3 mm |
| Package Length | 42 mm |
| PCB changed | 4 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

