NXP SemiconductorsMF4SAM3HN/9BA659Z
NFC/RFID Tag and Transponder Card 32-Pin HVQFN EP T/R
| Compliant | |
| 5A992 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Passive | |
| Card | |
| 100000000 | |
| 25(Min) | |
| 1.62 | |
| 5|3|1.8 | |
| 5.5 | |
| -25 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.85 - 0.05(Max) mm |
| Package Width | 5.1(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 32 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

