NXP SemiconductorsMF1S7000XDA8/V1J
NFC/RFID Tag and Transponder IC 13560kHz 4KByte PLLMC T/R
| Compliant | |
| 5A992 | |
| NRND | |
| 8542.32.00.51 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Passive | |
| IC | |
| 4KByte | |
| 200000(Typ) | |
| 10(Min) | |
| 100 | |
| 106 | |
| 13560(Typ) | |
| ISO/IEC 14443-A|MIFARE | |
| -25 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.33(Max) |
| Package Length | 35.05(Max) |
| Supplier Package | PLLMC |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

