MOONS INDUSTRIESMF150A12AG-HAC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 12.5A 150W 9-Pin
| Compliant | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 12.5 | |
| 150 | |
| 85 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 48mV | |
| 96mV | |
| 1.8(Typ) | |
| 47 to 63 | |
| ±1 | |
| 84(Typ) | |
| No | |
| Screw Terminal Block | |
| JST RCY | |
| Yes | |
| 100mV | |
| No | |
| -20 | |
| 70 | |
| 620 | |
| Mounting | Screw |
| Package Height | 50 |
| Package Width | 99 |
| Package Length | 170 + 11.5(Max) |
| PCB changed | 9 |
| 9 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

