KOA Speer ElectronicsMF1/4LCT52R333JResistor Fixed Single-Through Hole

Res Metal Film 33K Ohm 5% 0.25W(1/4W) ±200ppm/°C Conformal Coated AXL Automotive AEC-Q200 T/R

If you are in the market for a cost-effective alternative to surface-mount components, the MF1/4LCT52R333J fixed single through-hole resistor from KOA Speer Electronics could be of use in your design. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 33K Ohm. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 6.3 mm long. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. The MF1/4LCT52R333J part has an axial termination style. This device is made with metal film technology.

Import TariffMay apply to this part

681 parts: Ships in 2 days

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1636+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      681
      Country Of origin:
      China
         
      • Price: $0.0160
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1636+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 681 parts
      • Price: $0.0160

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.