10-25% Off
KOA Speer ElectronicsMF1/4LCT52R221JResistor Fixed Single-Through Hole
Res Metal Film 220 Ohm 5% 0.25W(1/4W) ±200ppm/°C Conformal Coated AXL Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 220 | |
| 5% | |
| 250 | |
| 0.25 (1/4) | |
| Metal Film | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.3 | |
| 6.3 | |
| 0.215 | |
| 0.6 | |
| 30 | |
| Through Hole |
The MF1/4LCT52R221J fixed single through-hole resistor, developed by KOA Speer Electronics, can offer you a more traditional mounting method for resistors in your circuit. This product has a resistance value of 220 Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The MF1/4LCT52R221J part has an axial termination style. It has a tolerance of 5%. This device is made with metal film technology. This product is 6.3 mm long. This part has an operating temperature of -55 to 155 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

