10-25% Off
KOA Speer ElectronicsMF1/4LCT52R152JResistor Fixed Single-Through Hole
Res Metal Film 1.5K Ohm 5% 0.25W(1/4W) ±200ppm/°C Conformal Coated AXL Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1.5K | |
| 5% | |
| 250 | |
| 0.25 (1/4) | |
| Metal Film | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.3 | |
| 6.3 | |
| 0.215 | |
| 0.6 | |
| 30 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this MF1/4LCT52R152J fixed single through-hole resistor from KOA Speer Electronics will get the job done. This product has a resistance value of 1.5K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 6.3 mm long. This part has an operating temperature of -55 to 155 °C. The MF1/4LCT52R152J part has an axial termination style. It has a tolerance of 5%. This device utilizes metal film technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

