10-25% Off

KOA Speer ElectronicsMF1/4LCT52R101JResistor Fixed Single-Through Hole

Res Metal Film 100 Ohm 5% 0.25W(1/4W) ±200ppm/°C Conformal Coated AXL Automotive AEC-Q200 T/R

If you are looking for a cost-effective, easy to solder resistor, the MF1/4LCT52R101J fixed single through-hole resistor from KOA Speer Electronics is the component for you. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 100 Ohm. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The MF1/4LCT52R101J part has an axial termination style. This part has an operating temperature of -55 to 155 °C. This product is 6.3 mm long. It has a tolerance of 5%. This device is made with metal film technology.

Import TariffMay apply to this part

4,836 parts: Ships tomorrow

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2106+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      4836
      Country Of origin:
      Taiwan
         
      • Price: $0.0160
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2106+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 4,836 parts
      • Price: $0.0160

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.