KOA Speer ElectronicsMF1/4DCT52R6342FResistor Fixed Single-Through Hole
Res Metal Film 63.4K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| MF1/4DCT52R6342F | |
| Automotive | Yes |
| PPAP | Unknown |
| 63.4K | |
| 1% | |
| 250 | |
| 0.25 (1/4) | |
| Metal Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.3 | |
| 6.3 | |
| 0.215 | |
| 0.6 | |
| 28 | |
| ±0.3 | |
| ±0.5 | |
| Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The MF1/4DCT52R6342F fixed single through-hole resistor from KOA Speer Electronics is for you! This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 63.4K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 6.3 mm long. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. The MF1/4DCT52R6342F part has an axial termination style. This device is made with metal film technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

