KOA Speer ElectronicsMF1/4DCT52R5902FResistor Fixed Single-Through Hole

Res Metal Film 59K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Automotive AEC-Q200 T/R

If you are in the market for a cost-effective alternative to surface-mount components, the MF1/4DCT52R5902F fixed single through-hole resistor from KOA Speer Electronics could be of use in your design. This product has a resistance value of 59K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The MF1/4DCT52R5902F part has an axial termination style. This product is 6.3 mm long. It has a tolerance of 1%. This device is made with metal film technology. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    16 weeks
    • Price: $0.0131
    1. 5000+$0.0131
    2. 10000+$0.0129
    3. 15000+$0.0128
    4. 20000+$0.0127
    5. 25000+$0.0126
    6. 30000+$0.0123
    7. 50000+$0.0121
    8. 100000+$0.0120

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.