KOA Speer ElectronicsMF1/4DCT52R3923FResistor Fixed Single-Through Hole

Res Metal Film 392K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R Automotive AEC-Q200

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the MF1/4DCT52R3923F fixed single through-hole resistor, developed by KOA Speer Electronics. This product has a resistance value of 392K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 6.3 mm long. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. The MF1/4DCT52R3923F part has an axial termination style. This device is made with metal film technology.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    16 weeks
    • Price: $0.0132
    1. 5000+$0.0132
    2. 10000+$0.0129
    3. 20000+$0.0128
    4. 25000+$0.0126
    5. 30000+$0.0124
    6. 40000+$0.0123

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.