KOA Speer ElectronicsMF1/4DCT52R1273FResistor Fixed Single-Through Hole

Res Metal Film 127K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Automotive AEC-Q200 T/R

Do your through-hole printed circuit specifications require some resistance between components? KOA Speer Electronics can offer you a cost-effective solution with their MF1/4DCT52R1273F fixed single through-hole resistor. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 127K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device utilizes metal film technology. This product is 6.3 mm long. The MF1/4DCT52R1273F part has an axial termination style.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    16 weeks
    • Price: $0.0131
    1. 5000+$0.0131
    2. 10000+$0.0129
    3. 15000+$0.0128
    4. 20000+$0.0127
    5. 25000+$0.0126
    6. 30000+$0.0123
    7. 50000+$0.0121
    8. 100000+$0.0120

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.