25-50% Off
KOA Speer ElectronicsMF1/4DCT52R1241FResistor Fixed Single-Through Hole
Res Metal Film 1.24K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1.24K | |
| 1% | |
| 250 | |
| 0.25 (1/4) | |
| Metal Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.3 | |
| 6.3 | |
| 0.215 | |
| 0.6 | |
| 28 | |
| ±0.3 | |
| ±0.5 | |
| Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the MF1/4DCT52R1241F fixed single through-hole resistor, developed by KOA Speer Electronics. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 1.24K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. The MF1/4DCT52R1241F part has an axial termination style. This device utilizes metal film technology. This product is 6.3 mm long.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

