KOA Speer ElectronicsMF1/4CCT52R1500FResistor Fixed Single-Through Hole

Res Metal Film 150 Ohm 1% 0.25W(1/4W) ±50ppm/°C AXL Automotive AEC-Q200 T/R

If you are designing a basic printed circuit that requires some resistance between components, the MF1/4CCT52R1500F fixed single through-hole resistor from KOA Speer Electronics can offer you a solution. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 150 Ohm. Its temperature coefficient is ±50 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The MF1/4CCT52R1500F part has an axial termination style. It has a tolerance of 1%. This product is 6.3 mm long. This part has an operating temperature of -55 to 155 °C. This device is made with metal film technology.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    16 weeks
    • Price: $0.0260
    1. 5000+$0.0260
    2. 10000+$0.0254
    3. 20000+$0.0252
    4. 25000+$0.0249
    5. 30000+$0.0244
    6. 40000+$0.0242

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.