KOA Speer ElectronicsMF1/4CCT52R1002FResistor Fixed Single-Through Hole

Res Metal Film 10K Ohm 1% 0.25W(1/4W) ±50ppm/°C AXL T/R Automotive AEC-Q200

Look no further than KOA Speer Electronics' MF1/4CCT52R1002F fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 10K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The MF1/4CCT52R1002F part has an axial termination style. It has a tolerance of 1%. This product is 6.3 mm long. This device is made with metal film technology. This part has an operating temperature of -55 to 155 °C.

1,002 parts: Ships in 8 days

    Total$0.81Price for 10

    • Ships in 8 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,002 parts
      • Price: $0.0808

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.