KOA Speer ElectronicsMF1/4CC10R0FResistor Fixed Single-Through Hole

Res Metal Film 10 Ohm 1% 0.25W(1/4W) ±50ppm/°C AXL Automotive AEC-Q200 T/R

If you are designing a basic printed circuit that requires some resistance between components, the MF1/4CC10R0F fixed single through-hole resistor from KOA Speer Electronics can offer you a solution. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 10 Ohm. Its temperature coefficient is ±50 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 1%. The MF1/4CC10R0F part has an axial termination style. This device is made with metal film technology. This part has an operating temperature of -55 to 155 °C. This product is 6.3 mm long.

475 parts: Ships in 5 days

    Total$1.42Price for 10

    • Ships in 5 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 475 parts
      • Price: $0.1420

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.