KOA Speer ElectronicsMF1/2DCT52R5110FResistor Fixed Single-Through Hole

Res Metal Film 511 Ohm 1% 0.5W(1/2W) ±100ppm/°C AXL T/R

If you are in the market for a cost-effective alternative to surface-mount components, the MF1/2DCT52R5110F fixed single through-hole resistor from KOA Speer Electronics could be of use in your design. This product has a resistance value of 511 Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes metal film technology. This product is 9 mm long. This part has an operating temperature of -55 to 155 °C. The MF1/2DCT52R5110F part has an axial termination style. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    15 weeks
    • Price: $0.0970
    1. 4000+$0.0970
    2. 8000+$0.0949
    3. 20000+$0.0939
    4. 24000+$0.0929
    5. 40000+$0.0910
    6. 60000+$0.0905
    7. 100000+$0.0904
    8. 120000+$0.0902

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.