YAGEOMF0207FTE52-7K5Resistor Fixed Single-Through Hole

Res Metal Film 7.5K Ohm 1% 0.6W ±50ppm/°C AXL Tape and Box Automotive AEC-Q200

Looking for a traditional mounting method for resistors? Look no further, this MF0207FTE52-7K5 fixed single through-hole resistor from Yageo will get the job done. This product has a resistance value of 7.5K Ohm. This durable part has a power rating of 0.6 W. Its temperature coefficient is ±50 ppm/°C. This device utilizes metal film technology. This product is 6.3 mm long. The MF0207FTE52-7K5 part has an axial termination style. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $0.0128
    1. 5000+$0.0128
    2. 10000+$0.0125
    3. 20000+$0.0124
    4. 25000+$0.0123
    5. 30000+$0.0120
    6. 40000+$0.0119

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.