YAGEOMF0207FTE52-220RResistor Fixed Single-Through Hole

Res Metal Film 220 Ohm 1% 0.6W ±50ppm/°C AXL Ammo Automotive AEC-Q200

Look no further than Yageo's MF0207FTE52-220R fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This dependable part has a power rating of 0.6 W. This product has a resistance value of 220 Ohm. Its temperature coefficient is ±50 ppm/°C. This device is made with metal film technology. The MF0207FTE52-220R part has an axial termination style. This part has an operating temperature of -55 to 155 °C. This product is 6.3 mm long. It has a tolerance of 1%.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $0.0124
    1. 5000+$0.0124
    2. 10000+$0.0118
    3. 15000+$0.0115
    4. 25000+$0.0112
    5. 35000+$0.0109
    6. 50000+$0.0107
    7. 60000+$0.0106
    8. 120000+$0.0102
    9. 125000+$0.0101

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.