YAGEOMF0207FTE52-200RResistor Fixed Single-Through Hole

Res Metal Film 200 Ohm 1% 0.6W ±50ppm/°C AXL Tape and Box Automotive AEC-Q200

In addition to being very cost-effective, the MF0207FTE52-200R fixed single through-hole resistor, developed by Yageo, is very easy to solder onto any printed circuit board. This product has a resistance value of 200 Ohm. This dependable part has a power rating of 0.6 W. Its temperature coefficient is ±50 ppm/°C. The MF0207FTE52-200R part has an axial termination style. This product is 6.3 mm long. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device utilizes metal film technology.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.