YAGEOMF0207FTE52-100KResistor Fixed Single-Through Hole
Res Metal Film 100K Ohm 1% 0.6W ±50ppm/°C AXL Tape and Box Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| 100K | |
| 1% | |
| 350 | |
| 0.6 | |
| Metal Film | |
| -55 | |
| 155 | |
| ±50 | |
| 70 to 155 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Box | |
| Cylindrical | |
| 2.4 | |
| 6.3 | |
| 0.55 | |
| 28 | |
| Through Hole |
Look no further than Yageo's MF0207FTE52-100K fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This dependable part has a power rating of 0.6 W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±50 ppm/°C. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. The MF0207FTE52-100K part has an axial termination style. This product is 6.3 mm long. This device is made with metal film technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

