BournsMF-USML550/12-2PTC Resettable Fuses
PTC Resettable Fuse 5.5A(hold) 11A(trip) 12V 50A 1.2W 2s 0.001Ohm SMD Solder Pad 1210 3.43 X 2.8 X 1.2mm T/R
| Compliant | |
| EAR99 | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 12V | |
| 50 | |
| 5.5 | |
| 11 | |
| 0.001 | |
| 0.01 | |
| 1.2 | |
| 2@27.5A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.43 X 2.8 X 1.2 | |
| 3.43(Max) | |
| 2.8(Max) | |
| 1.2(Max) | |
| 1210 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

