Top Searched
BournsMF-USMF050-2PTC Resettable Fuses
PTC Resettable Fuse 0.5A(hold) 1A(trip) 13.2V 40A 0.6W 0.1s 0.18Ohm SMD Solder Pad 1210 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Yes |
| 13.2V | |
| 40 | |
| 0.5 | |
| 1 | |
| 0.18 | |
| 0.9 | |
| 0.9 | |
| 0.6 | |
| 0.1@8A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.43 X 2.8 X 0.85 | |
| 3.43(Max) | |
| 2.8(Max) | |
| 0.85(Max) | |
| 1210 | |
| Surface Mount |
Avoid delays in resuming normal operation with this MF-USMF050-2 PTC resettable fuse from Bourns. This device has a maximum current rating of 40. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 3.43(Max) mm long, 0.85(Max) mm tall and 2.8(Max) mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

