Top Purchased
BournsMF-USHT050KX-2PTC Resettable Fuses
PTC Resettable Fuse 0.5A(hold) 2.5A(trip) 30V 20A 1W 1s 0.3Ohm SMD Solder Pad 1210 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Yes |
| 30V | |
| 20 | |
| 0.5 | |
| 2.5 | |
| 0.3 | |
| 1.6 | |
| 1 | |
| 1@8A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.43 X 2.8 X 0.85 | |
| 3.43(Max) | |
| 2.8(Max) | |
| 0.85(Max) | |
| 1210 | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

