BournsMF-SM030-2PTC Resettable Fuses
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 60V 40A 1.7W 3s 0.9Ohm SMD Solder Pad 7.98 X 5.44 X 3.18mm T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| 60V | |
| 40 | |
| 0.3 | |
| 0.6 | |
| 0.9 | |
| 4.8 | |
| 1.7 | |
| 3@1.5A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 7.98 X 5.44 X 3.18 | |
| 7.98(Max) | |
| 5.44(Max) | |
| 3.18(Max) | |
| Surface Mount |
Avoid constantly replacing burned out fuses with this MF-SM030-2 PTC resettable fuse from Bourns. This device has a maximum current rating of 40. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 7.98(Max) mm long, 3.18(Max) mm tall and 5.44(Max) mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

