Top Searched
BournsMF-RX375/72-2PTC Resettable Fuses
PTC Resettable Fuse 3.75A(hold) 7.5A(trip) 72V 40A 3.2W 24s 0.03Ohm Radial 23.51 X 3.1 X 29.51mm T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| 72V | |
| 40 | |
| 3.75 | |
| 7.5 | |
| 0.03 | |
| 0.05 | |
| 0.08 | |
| 3.2 | |
| 24@18.75A | |
| Radial | |
| 10.2 | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 23.51 X 3.1 X 29.51 | |
| Straight | |
| 0.81 | |
| 23.51(Max) | |
| 3.1(Max) | |
| 29.51(Max) | |
| 29.51(Max) | |
| Through Hole |
An automatically resetting fuse like this MF-RX375/72-2 PTC resettable fuse from Bourns is ideal for quickly restoring protected equipment into operation after a fuse burns out. This part has a lead diameter of 0.81 mm. This device has a maximum current rating of 40. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. This product is 23.51(Max) mm long, 29.51(Max) mm tall and 3.1(Max) mm deep. This product's terminal pitch is 10.2(nom) mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

