10-25% Off
BournsMF-RX160/72-2PTC Resettable Fuses
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 72V 40A 1.9W 11.4s 0.09Ohm Radial 13.94 X 3.1 X 19.94mm T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 72V | |
| 40 | |
| 1.6 | |
| 3.2 | |
| 0.09 | |
| 0.14 | |
| 0.22 | |
| 1.9 | |
| 11.4@8A | |
| Radial | |
| 5.1 | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 13.94 X 3.1 X 19.94 | |
| Straight | |
| 0.81 | |
| 13.94(Max) | |
| 3.1(Max) | |
| 19.94(Max) | |
| 19.94(Max) | |
| Through Hole |
Avoid delays in resuming normal operation with this MF-RX160/72-2 PTC resettable fuse from Bourns. This device has a maximum current rating of 40. This part has a lead diameter of 0.81 mm. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. This product is 13.94(Max) mm long, 19.94(Max) mm tall and 3.1(Max) mm deep. This product's terminal pitch is 5.1(nom) mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

