Top Purchased
BournsMF-RX160PTC Resettable Fuses
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 60V 40A 1.9W 11.4s 0.09Ohm Radial 16.3 X 3.1mm Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 60V | |
| 40 | |
| 1.6 | |
| 3.2 | |
| 0.09 | |
| 0.14 | |
| 0.22 | |
| 1.9 | |
| 11.4@8A | |
| Radial | |
| 5.1 | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 16.3 X 3.1 | |
| Straight | |
| 0.81 | |
| 16.3(Max) | |
| 3.1(Max) | |
| 21.3(Max) | |
| Through Hole |
This MF-RX160 positive temperature coefficient device from Bourns is an automatically resetting fuse. This device has a maximum current rating of 40. This part has a lead diameter of 0.81 mm. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. This product's terminal pitch is 5.1(nom) mm. This product is 3.1(Max) mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

