Reduced Price
BournsMF-RX110-0-99PTC Resettable Fuses
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 60V 40A 1.5W 8.2s 0.15Ohm Radial 13 X 3.1mm
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| 60V | |
| 40 | |
| 1.1 | |
| 2.2 | |
| 0.15 | |
| 0.25 | |
| 0.38 | |
| 1.5 | |
| 8.2@5.5A | |
| Radial | |
| 5.1 | |
| 2 | |
| -40 | |
| 85 | |
| 13 X 3.1 | |
| Straight | |
| 0.81 | |
| 13(Max) | |
| 3.1(Max) | |
| 18(Max) | |
| Through Hole |
This MF-RX110-0-99 PTC resettable fuse from Bourns is ideal for low current and low voltage ratings. This device has a maximum current rating of 40. This part has a lead diameter of 0.81 mm. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product's terminal pitch is 5.1(nom) mm. This product is 3.1(Max) mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

