BournsMF-RX018/250-2PTC Resettable Fuses
PTC Resettable Fuse 0.18A(hold) 60VDC 10A 0.8Ohm Radial 11 X 4.6 X 13.6mm T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| 60VDC | |
| 10 | |
| 0.18 | |
| 0.8 | |
| 2 | |
| 4 | |
| Radial | |
| 5.1 | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 11 X 4.6 X 13.6 | |
| Opposing Crimp Standoff | |
| 0.65 | |
| 11(Max) | |
| 4.6(Max) | |
| 13.6(Max) | |
| 13.6(Max) | |
| Through Hole |
Avoid constantly replacing burned out fuses with this MF-RX018/250-2 PTC resettable fuse from Bourns. This part has a lead diameter of 0.65 mm. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. This product's terminal pitch is 5.1(nom) mm. This product is 11(Max) mm long, 13.6(Max) mm tall and 4.6(Max) mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

