10-25% Off
BournsMF-RM040/240-2PTC Resettable Fuses
PTC Resettable Fuse 0.4A(hold) 0.9A(trip) 240VAC 5.5A 2W 24s 0.6Ohm Radial 11.5 X 3.8 X 20.9mm T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 240VAC | |
| 5.5 | |
| 0.4 | |
| 0.9 | |
| 0.6 | |
| 1.9 | |
| 2 | |
| 24@2A | |
| Radial | |
| 5.1 | |
| 2 | |
| -20 | |
| 85 | |
| Tape and Reel | |
| 11.5 X 3.8 X 20.9 | |
| Y Kink | |
| 0.65 | |
| 11.5(Max) | |
| 3.8(Max) | |
| 20.9(Max) | |
| 20.9(Max) | |
| Through Hole |
Avoid constantly replacing burned out fuses with this MF-RM040/240-2 PTC resettable fuse from Bourns. This part has a lead diameter of 0.65 mm. This resettable fuse has an operating temperature range of -20 °C to 85 °C. It has 2 terminals. This product's terminal pitch is 5.1(nom) mm. This product is 11.5(Max) mm long, 20.9(Max) mm tall and 3.8(Max) mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

