BournsMF-R900-2-99PTC Resettable Fuses
PTC Resettable Fuse 9A(hold) 18A(trip) 30V 40A 4.2W 20s 0.005Ohm Radial 24.2 X 3 X 32.9mm T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| 30V | |
| 40 | |
| 9 | |
| 18 | |
| 0.005 | |
| 0.01 | |
| 0.02 | |
| 4.2 | |
| 20@40A | |
| Radial | |
| 10.2 | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 24.2 X 3 X 32.9 | |
| Straight | |
| 0.81 | |
| 24.2(Max) | |
| 3(Max) | |
| 32.9(Max) | |
| 32.9(Max) | |
| Through Hole |
With this MF-R900-2-99 PTC resettable fuse from Bourns you will no longer have to replace a fuse when it burns out. This part has a lead diameter of 0.81 mm. This device has a maximum current rating of 40. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product's terminal pitch is 10.2(nom) mm. This product is 24.2(Max) mm long, 32.9(Max) mm tall and 3(Max) mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

