BournsMF-R900-0-99PTC Resettable Fuses
PTC Resettable Fuse 9A(hold) 18A(trip) 30V 40A 4.2W 20s 0.005Ohm Radial 24.2 X 3 X 32.9mm Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| 30V | |
| 40 | |
| 9 | |
| 18 | |
| 0.005 | |
| 0.01 | |
| 0.02 | |
| 4.2 | |
| 20@40A | |
| Radial | |
| 10.2 | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 24.2 X 3 X 32.9 | |
| Straight | |
| 0.81 | |
| 24.2(Max) | |
| 3(Max) | |
| 32.9(Max) | |
| 32.9(Max) | |
| Through Hole |
In the event of overcurrent or short, your circuit can resume normal operation with this MF-R900-0-99 positive temperature coefficient device from Bourns, without the need to replace any fuses. This part has a lead diameter of 0.81 mm. This device has a maximum current rating of 40. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. This product is 24.2(Max) mm long, 32.9(Max) mm tall and 3(Max) mm deep. This product's terminal pitch is 10.2(nom) mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

